CIRCULAR, SIZE 8, 3WAY, PIN; Product Range:MIL-C-26482 Series I (VG95328); Gender:Receptacle; No. of Contacts:3; Contact Gender:Pin; Contact Termination Type:Solder; Connector Mounting:Panel Mount; Insert Arrangement:8-33; Connector Body Material:Aluminium Body; Connector Type:Circular Industrial; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Connector Shell Size:8; SVHC:Cadmium (15-Jun-2015); Contact Termination:Solder
Amphenol 45100A8-33P50 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 3 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 45100A8-33P50 to view detailed technical specifications.
No datasheet is available for this part.