Amphenol 45102E1210S50 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 10 |
| Orientation | Straight |
| Plating | Cadmium |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Shell Size | 12 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 45102E1210S50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.