Amphenol 45102E1626P50 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 26 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 45102E1626P50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.