AMPHENOL SOCAPEX 451 06EC 84P 50 Circular Connector, 451 Series, MIL-DTL-26482 Series I Equivalent, Straight Plug, 4, Solder Pin
Amphenol 45106EC84P50 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Plating | Cadmium |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | PT / 451 |
| Shell Size | 8 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 45106EC84P50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.