This 500V through hole female connector features a zinc die cast body with nickel plating, bronze contacts with gold plating, and an impedance of 50 ohms. It operates between -20°C and 85°C and is available in rail or tube packaging. The connector is not RoHS compliant and has a right angle orientation.
Sign in to ask questions about the Amphenol 456-117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 456-117 technical specifications.
| Body Material | ZINC DIE CAST |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Plating | Nickel |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 456-117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
