AMPHENOL 456E-117 RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole Right Angle, 50 ohm, RG179
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 456E-117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | ZINC DIE CAST |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 34.54mm |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polyester |
| Length | 34.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel, Bulkhead |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 456E |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 456E-117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
