This connector features a zinc die cast body with nickel plating and gold-plated contacts. It has a thermoplastic dielectric material and a silver-colored housing. The connector is rated for 200V and has an impedance of 50 ohms. It is available in a package quantity of 60 and can be mounted through a hole, panel, or bulkhead.
Amphenol 456E117H technical specifications.
| Body Material | ZINC DIE CAST |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Thermoplastic |
| Housing Color | Silver |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel, Bulkhead |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | 456E |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.