The NeXLev 300-position surface mount socket features a tin matte contact plating and is available in a package quantity of 20. With a stack height of 7.5mm and a length of 322.6mm, this socket is designed for surface mount applications. It is not RoHS compliant.
Amphenol 470-3075-100 technical specifications.
| Contact Plating | Tin, Matte |
| Length | 322.6mm |
| Mount | Surface Mount |
| Number of Positions | 300 |
| Number of Rows | 30 |
| Orientation | Straight |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | NeXLev |
| Stack Height | 7.5mm |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.