
The Amphenol 470-3075-600 is a NeXLev series 30-position surface mount header with 300 copper alloy contacts. It measures 53.15mm in length and has a 1.76mm pitch. The header is designed for surface mount applications and has a stack height of 7.5mm. It is available in packages of 20 and is compliant with RoHS regulations.
Amphenol 470-3075-600 technical specifications.
| Contact Material | Copper Alloy |
| Length | 53.15mm |
| Mount | Surface Mount |
| Number of Positions | 300 |
| Number of Rows | 30 |
| Orientation | Straight |
| Package Quantity | 20 |
| Pitch | 1.76mm |
| RoHS Compliant | Yes |
| Series | NeXLev |
| Stack Height | 7.5mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.