Amphenol 471-2095-100 technical specifications.
| Number of Positions | 200 |
| Number of Rows | 20 |
| Package Quantity | 24 |
| RoHS Compliant | No |
| Series | NeXLev |
| Stack Height | 9.5mm |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 471-2095-100 to view detailed technical specifications.
No datasheet is available for this part.