
Checking distributor stock and pricing after the page loads.
Amphenol 471-2095-600 technical specifications.
| Number of Positions | 200 |
| Number of Rows | 20 |
| Package Quantity | 24 |
| RoHS Compliant | No |
| Series | NeXLev |
| Stack Height | 9.5mm |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.