
Conn Board to Board PL 30 POS 1.5mm Solder ST SMD
Amphenol 471-3045-600 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Depth | 21.4mm |
| Length | 59.46mm |
| Mount | Surface Mount |
| Number of Positions | 300 |
| Number of Rows | 30 |
| Orientation | Straight |
| Package Quantity | 20 |
| Pitch | 1.5mm |
| RoHS Compliant | Yes |
| Series | NeXLev |
| Stack Height | 4.5mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
