Chicago-Latrobe 47378, 150 General Purpose Drill, HSS, Size 17.25 mm
Amphenol 47378 technical specifications.
| Gender | Male to Female |
| Length | 66.5mm |
| Mount | Cable |
| Orientation | Straight |
| Ratings | IP55 |
| Series | SL 61 |
| Shell Size | 20 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 47378 to view detailed technical specifications.
No datasheet is available for this part.