
Female socket contact for cable mounting, featuring a straight orientation and a 2.54mm pitch. Constructed from brass with nickel and copper alloy contact materials, and plated with tin and gold. Supports wire gauges from 22AWG to 26AWG, with a 0.036in minimum and 0.103in maximum cable diameter. Rated for 3A current and 1kV voltage, operating between -65°C and 125°C. This RoHS compliant component is supplied in tape and reel packaging.
Amphenol 47649-000LF technical specifications.
| Contact Material | Nickel, Copper Alloy, Brass |
| Contact Plating | Tin, Gold |
| Contact Type | Socket |
| Current Rating | 3A |
| Depth | 3.53mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 11.68mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.
