This 1kV receptacle connector features gold contact plating and a nickel-brass contact material. It has a current rating of 3A and is designed for crimp termination. The connector has a 2.54mm pitch and is available in a bulk packaging quantity of 1000. It is compliant with RoHS regulations but does not meet Reach SVHC requirements.
Sign in to ask questions about the Amphenol 47711-001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 47711-001LF technical specifications.
| Body Plating | Gold |
| Contact Material | Nickel, Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Receptacle |
| Length | 11.68mm |
| Mount | Cable |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Diameter | 0.32mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 47711-001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.