
This Mini-PV female signal connector features a copper alloy and brass contact material with gold plating, supporting up to 3A of current and rated for 1kV of voltage. It has a straight orientation and a pitch of 2.54mm, with a wire gauge range of 22AWG to 26AWG. The connector is lead-free and RoHS compliant, packaged in bulk quantities of 1000 units.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 3.53mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 11.68mm |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-PV |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |