
This cable mount contact features a copper alloy construction with a tin plating, supporting a current rating of 3A. It is available in a packaging quantity of 1000 units in bulk packaging. The contact has a pitch of 2.54mm and is not RoHS compliant.
Sign in to ask questions about the Amphenol 47748-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 47748-000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 3A |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 47748 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 47748-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.