
Female signal contact for cable mounting, featuring brass with gold plating and a straight orientation. This component supports a 2.54mm pitch, 1-position, 1-row configuration with a 3A current rating and 1kV voltage rating. Operating temperature range is -65°C to 125°C, with a wire gauge compatibility of 22AWG to 26AWG. Termination is via crimp, and it is lead-free.
Amphenol 48046-000LF technical specifications.
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 3.53mm |
| Gender | Female |
| Height | 3.05mm |
| Lead Free | Lead Free |
| Length | 11.68mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Mini-PV™, Basics+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 48046-000LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.