Connector Accessory, 0.036in Min Cable Dia, 0.103in Max Cable Dia, Contact, Brass, LEAD FREE
Checking distributor stock and pricing after the page loads.
Amphenol 48236-000LF technical specifications.
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |