Contact SKT Crimp ST Cable Mount 22-26AWG Loose
Checking distributor stock and pricing after the page loads.
Amphenol 48236-600LF technical specifications.
| Contact Type | Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |