Female, straight, crimp termination connector contact for cable mounting. Features a 2.54mm pitch, 1 position, 1 row configuration, and a 3A current rating with a 1kV voltage rating. Constructed from brass with gold plating, it supports wire gauges from 28AWG to 32AWG and operates within a temperature range of -65°C to 125°C. RoHS compliant and lead-free.
Amphenol 48237-000LF technical specifications.
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 2.92mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 11.68mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 32AWG |
| RoHS | Compliant |
No datasheet is available for this part.