
Female socket contact, straight orientation, designed for 22-26 AWG wire. Features brass contact material with gold plating, a 2.54mm pitch, and a 3A current rating. Operates within a temperature range of -65°C to 125°C and supports a 1kV voltage rating. This component is RoHS compliant and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 3A |
| Depth | 3.53mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 11.68mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
