Contact PIN Solder ST Thru-Hole Reel
Amphenol 48283-010 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Depth (mm) | 0.64 |
| Product Height (mm) | 0.64 |
| Gender | PIN |
| Termination Method | Solder |
| Max Current Rating | 3A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.