Contact PIN Solder ST Thru-Hole Reel
Amphenol 48283-040 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Mount | Through Hole |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Series | BergPin |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.