This straight-body connector is designed for through-hole mounting and features a maximum current rating of 3A. It has a product depth and height of 0.64mm and operates within a temperature range of -40 to 125°C. The termination method is solder, and the gender is PIN.
Sign in to ask questions about the Amphenol 48283-057 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 48283-057 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Depth (mm) | 0.64 |
| Product Height (mm) | 0.64 |
| Gender | PIN |
| Termination Method | Solder |
| Max Current Rating | 3A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 48283-057 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.