Conn Backplane M 100Signal/25Ground POS Press Fit ST Thru-Hole
Checking distributor stock and pricing after the page loads.
Amphenol 492-5125-F03 technical specifications.
| Type | Backplane |
| Gender | M |
| Number of Contacts | 100Signal/25Ground |
| Number of Rows | 4 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |