Conn Backplane M 60Signal/10Ground POS Press Fit ST Thru-Hole
Amphenol 494-5010-021 technical specifications.
| Contact Plating | Gold |
| Length | 20mm |
| Mount | Through Hole |
| Number of Rows | 6 |
| Orientation | Straight |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.