Sign in to ask questions about the Amphenol 494-5010-041 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 494-5010-041 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Rows | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| Termination | Press-Fit |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol 494-5010-041 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.