Sign in to ask questions about the Amphenol 496-3010-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 496-3010-002 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 6 |
| Product Length (mm) | 20 |
| Product Depth (mm) | 17.1 |
| Product Height (mm) | 12.3 |
| Type | VHDM |
| Gender | HDR |
| Number of Contacts | 60 |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Amphenol 496-3010-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.