The 496-3010-022 connector features 60 contacts and a straight body orientation. It has a terminal pitch of 2mm and is designed for through-hole mounting. The connector measures 20mm in length, 17.1mm in depth, and 12.3mm in height. It is a VHDM type connector with a HDR gender and press-fit termination method.
Sign in to ask questions about the Amphenol 496-3010-022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 496-3010-022 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 6 |
| Product Length (mm) | 20 |
| Product Depth (mm) | 17.1 |
| Product Height (mm) | 12.3 |
| Type | VHDM |
| Gender | HDR |
| Number of Contacts | 60 |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Amphenol 496-3010-022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.