The 496-5025-001 connector is a 6-row, through hole VHDM HDR connector with 150 contacts. It has a terminal pitch of 2mm and a product length of 50mm. The connector is designed for mounting in a straight orientation and features a press fit termination method. It is manufactured by Amphenol and is used in various applications.
Sign in to ask questions about the Amphenol 496-5025-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 496-5025-001 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 6 |
| Product Length (mm) | 50 |
| Product Depth (mm) | 17.1 |
| Product Height (mm) | 12.3 |
| Type | VHDM |
| Gender | HDR |
| Number of Contacts | 150 |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Amphenol 496-5025-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.