This 6-row through hole HDR VHDM connector features a straight body orientation and a press fit termination method. It has 150 contacts and measures 50mm in length, 17.1mm in depth, and 12.3mm in height. The terminal pitch is 2mm and it is designed for mounting in a through hole configuration.
Sign in to ask questions about the Amphenol 496-5025-024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 496-5025-024 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 6 |
| Product Length (mm) | 50 |
| Product Depth (mm) | 17.1 |
| Product Height (mm) | 12.3 |
| Type | VHDM |
| Gender | HDR |
| Number of Contacts | 150 |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 496-5025-024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.