This FAKRA PL straight cable mount connector features a gold-plated contact and operates at frequencies up to 3G. It has a 50-ohm impedance and can withstand temperatures between -40 and 105 degrees Celsius. The connector is designed for solder termination and has a straight body orientation.
Amphenol 4FA1-NLSP-C04W1 technical specifications.
| Type | FAKRA |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 3GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Contact Plating | Gold |
Download the complete datasheet for Amphenol 4FA1-NLSP-C04W1 to view detailed technical specifications.
No datasheet is available for this part.