The 4FAH-NLSP-C00W9 is a FAKRA PL straight cable mount connector with a termination method of solder. It has a body orientation of straight and is designed for use in frequencies up to 3G. The connector features a gold contact plating and an impedance of 50 ohms. It is rated for operation between -40°C and 105°C.
Amphenol 4FAH-NLSP-C00W9 technical specifications.
| Type | FAKRA |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 3GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Contact Plating | Gold |
Download the complete datasheet for Amphenol 4FAH-NLSP-C00W9 to view detailed technical specifications.
No datasheet is available for this part.