The 4FAH-NLSP-C99W9 is a FAKRA PL cable mount connector with a straight body orientation and gold contact plating. It operates at frequencies up to 3G and has an impedance of 50 ohms. This connector is designed for use in environments with operating temperatures ranging from -40 to 105°C.
Amphenol 4FAH-NLSP-C99W9 technical specifications.
| Type | FAKRA |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 3GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Contact Plating | Gold |
Download the complete datasheet for Amphenol 4FAH-NLSP-C99W9 to view detailed technical specifications.
No datasheet is available for this part.