This 18-position, 3-row right angle through hole connector features a black housing and copper contacts with gold, GXT, tin, and lead plating. It has a flammability rating of UL94 V-0 and is available in a packaging quantity of 50 pieces per rail or tube. The connector has a pitch of 2.54mm and is not RoHS compliant. It is part of the HPC series and has a termination of solder.
Sign in to ask questions about the Amphenol 50000-5018E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50000-5018E technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, GXT, Tin, Lead |
| Depth | 18.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 34.34mm |
| Mount | Through Hole |
| Number of Columns | 6 |
| Number of Positions | 18 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50000-5018E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.