This Amphenol HPC series backplane connector features a 10-position, 3-row right angle design with a 2.54mm pitch and a black housing. It is available in a package quantity of 50 and is packaged in a rail/tube configuration. The connector has a flammability rating of UL94 V-0 and is not RoHS compliant. It is designed for through hole mounting and has a gold, GXT, tin, lead contact plating and a copper contact material.
Sign in to ask questions about the Amphenol 50000-5030H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50000-5030H technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, GXT, Tin, Lead |
| Depth | 18.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 44.5mm |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 30 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50000-5030H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.