The 50000-5054E is a through-hole backplane connector with 18 columns and 54 positions. It features a right-angle orientation and a black housing color. The connector has a flammability rating of UL94 V-0 and is available in packaging quantities of 32. It is not RoHS compliant and has a termination of solder.
Sign in to ask questions about the Amphenol 50000-5054E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50000-5054E technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, GXT, Tin, Lead |
| Depth | 18.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 64.82mm |
| Mount | Through Hole |
| Number of Columns | 18 |
| Number of Positions | 54 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50000-5054E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.