Sign in to ask questions about the Amphenol 50000-5060ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50000-5060ELF technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, GXT, Tin |
| Depth | 18.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 69.9mm |
| Mount | Through Hole |
| Number of Columns | 20 |
| Number of Positions | 60 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50000-5060ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.