This Amphenol connector features 60 copper contacts with GXT plating, arranged in a 3-row right angle configuration. The connector measures 69.9mm in length and 18.3mm in depth, with a black housing. It is available in a tray packaging with 50 pieces per unit, and is compliant with RoHS regulations. The connector is designed for through hole mount and features a 2.54mm pitch.
Amphenol 50000-5060HLF technical specifications.
| Contact Material | Copper |
| Contact Plating | GXT |
| Depth | 18.3mm |
| Housing Color | Black |
| Length | 69.9mm |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.