This through hole backplane connector features 24 columns and 72 positions in a 3-row configuration with a right angle orientation. It has a gold, GXT, tin, and lead contact plating on copper contacts and a black housing. The connector is available in bulk packaging and is not RoHS compliant. It has a flammability rating of UL94 V-0 and a length of 80.06mm with a pitch of 2.54mm.
Sign in to ask questions about the Amphenol 50000-5072F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50000-5072F technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, GXT, Tin, Lead |
| Depth | 18.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 80.06mm |
| Mount | Through Hole |
| Number of Columns | 24 |
| Number of Positions | 72 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50000-5072F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.