This 25-position 3-row right angle backplane connector features a 2.54mm pitch and is designed for through hole mount. The connector is made of copper with a gold, GXT, tin, and lead plating. It has a black housing and a UL94 V-0 flammability rating. The connector is available in a bulk packaging with 24 pieces per package.
Sign in to ask questions about the Amphenol 50000-5075E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50000-5075E technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, GXT, Tin, Lead |
| Depth | 18.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 82.6mm |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Positions | 75 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50000-5075E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.