This Amphenol HPC connector features 25 positions in a 3-row right angle configuration with a pitch of 2.54mm. It has a gold, GXT, and tin lead contact plating with a copper contact material. The connector is through hole mount and has a black housing color with a UL94 V-0 flammability rating. It is not RoHS compliant and contains lead. The connector is packaged in bulk quantities of 50.
Sign in to ask questions about the Amphenol 50000-5075F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50000-5075F technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, GXT, Tin, Lead |
| Depth | 18.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 82.6mm |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Positions | 75 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50000-5075F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.