
This Amphenol HPC series backplane connector features 32 positions in a 3-row right angle configuration with a pitch of 2.54mm. It has a lead-free construction and a flammability rating of UL94 V-0. The connector is available in a bulk packaging quantity of 6 and is suitable for through hole mounting. The connector's contact material is copper with a gold, GXT, tin, and matte plating.
Amphenol 50000-5096ELF technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, GXT, Tin, Matte |
| Depth | 18.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 100.38mm |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50000-5096ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
