The 50000-5096F is a 32-position, 3-row right angle backplane connector from Amphenol. It features a 2.54mm pitch and is designed for through hole mount. The connector has a black housing and is made with copper contacts plated with gold, GXT, tin, and lead. It meets a flammability rating of UL94 V-0 and is available in a bulk packaging quantity of 50.
Amphenol 50000-5096F technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, GXT, Tin, Lead |
| Depth | 18.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 100.38mm |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.