This 33-position, 3-row right angle backplane connector features 99 positions and a 2.54mm pitch. It has a black housing and is made of copper with a gold, GXT, tin, and lead plating. The connector is rated for UL94 V-0 flammability and is available in a bulk packaging quantity of 50. It is designed for through-hole mounting and has a termination of solder.
Sign in to ask questions about the Amphenol 50000-5099E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50000-5099E technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, GXT, Tin, Lead |
| Depth | 18.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 102.92mm |
| Mount | Through Hole |
| Number of Columns | 33 |
| Number of Positions | 99 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50000-5099E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.