Conn DIN 41612 RCP 240 POS 2.54mm Solder RA Thru-Hole
Amphenol 50000-5240ELF technical specifications.
| Contact Material | Copper |
| Contact Plating | GXT |
| Depth | 18.3mm |
| Housing Color | Black |
| Length | 222.3mm |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.