The Amphenol HPC Series connector features 165 positions in a right angle through hole package with a pitch of 2.54mm. It has a black housing and is made with copper contacts plated with tin. The connector is rated for UL94 V-0 flammability and is available in a rail/tube packaging configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 50000-XX001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 18.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 158.8mm |
| Mount | Through Hole |
| Number of Positions | 165 |
| Number of Positions Loaded | 107 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 3 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50000-XX001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.