Conn DIN 41612 SKT 366 POS 2.54mm Solder RA Thru-Hole
Checking distributor stock and pricing after the page loads.
Amphenol 50001-3122H technical specifications.
| Type | DIN 41612 |
| Gender | SKT |
| Number of Contacts | 366 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |