Conn DIN 41612 SKT 360 POS 2.54mm Solder RA Thru-Hole
Amphenol 50001-5120FLF technical specifications.
| Type | DIN 41612 |
| Gender | SKT |
| Number of Contacts | 360 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 50001-5120FLF to view detailed technical specifications.
No datasheet is available for this part.